445 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445C35A12M00000

DigiKey Part Number
110-445C35A12M00000TR-ND - Tape & Reel (TR)
110-445C35A12M00000CT-ND - Cut Tape (CT)
110-445C35A12M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445C35A12M00000
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,940
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.32400¥33.24
25¥3.14560¥78.64
50¥3.01660¥150.83
100¥2.89180¥289.18
250¥2.73488¥683.72
500¥2.62158¥1,310.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.13617¥2,136.17
2,000¥2.04785¥4,095.70
3,000¥1.99785¥5,993.55
5,000¥1.93664¥9,683.20
7,000¥1.89734¥13,281.38
10,000¥1.85659¥18,565.90
12,000¥1.83610¥22,033.20
24,000¥1.76029¥42,246.96
25,000¥1.75591¥43,897.75
Manufacturers Standard Package