
AF016GEC5X-2001IX | |
|---|---|
DigiKey Part Number | 1282-AF016GEC5X-2001IX-ND |
Manufacturer | |
Manufacturer Product Number | AF016GEC5X-2001IX |
Description | IC FLASH 128GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Tray: | 760 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.02000 | ¥148.02 |
| 10 | ¥137.25600 | ¥1,372.56 |
| 25 | ¥132.95640 | ¥3,323.91 |
| 50 | ¥129.72120 | ¥6,486.06 |
| 100 | ¥126.51440 | ¥12,651.44 |
| 250 | ¥122.33732 | ¥30,584.33 |











