2357787-3 | ||
---|---|---|
DigiKey Part Number | 17-2357787-3TR-ND - Tape & Reel (TR) 17-2357787-3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2357787-3 | |
Description | 16G,05FH,PLUG,22OP,5H,EMBOSS, W/ | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2357787-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.32000 | ¥57.32 |
10 | ¥49.92500 | ¥499.25 |
25 | ¥48.61000 | ¥1,215.25 |
50 | ¥47.29620 | ¥2,364.81 |
100 | ¥44.40600 | ¥4,440.60 |
250 | ¥44.14308 | ¥11,035.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,200 | ¥126.56149 | ¥531,558.26 |