2357798-2 | ||
---|---|---|
DigiKey Part Number | 17-2357798-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2357798-2 | |
Description | 16G,05FH,PLUG,22OP,8H,HT, W/ CAP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2357798-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.49000 | ¥458.49 |
10 | ¥445.56200 | ¥4,455.62 |
25 | ¥426.18680 | ¥10,654.67 |
80 | ¥413.27188 | ¥33,061.75 |