
FT232HL-TRAY | |
|---|---|
DigiKey Part Number | 768-1348-ND |
Manufacturer | |
Manufacturer Product Number | FT232HL-TRAY |
Description | IC HS USB TO UART/FIFO 48LQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FT232HL-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | UART, FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Supply | 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.99000 | ¥34.99 |
| 10 | ¥33.62000 | ¥336.20 |
| 50 | ¥30.45480 | ¥1,522.74 |
| 100 | ¥29.59930 | ¥2,959.93 |
| 250 | ¥28.23052 | ¥7,057.63 |
| 500 | ¥27.37506 | ¥13,687.53 |
| 1,000 | ¥26.43405 | ¥26,434.05 |











