USBC-FS-UART-5V-3.3V-1800-PH | ||
---|---|---|
DigiKey Part Number | 3477-USBC-FS-UART-5V-3.3V-1800-PH-ND | |
Manufacturer | ||
Manufacturer Product Number | USBC-FS-UART-5V-3.3V-1800-PH | |
Description | CABLE USB TO TTL SER 3.3V 1.8M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Usage | USB to TTL Serial 3.3V | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | Rectangular Connector, Female Sockets, 6 pos, 0.1" | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.63000 | ¥300.63 |
10 | ¥263.27400 | ¥2,632.74 |
25 | ¥251.89560 | ¥6,297.39 |
50 | ¥243.76840 | ¥12,188.42 |
100 | ¥235.64270 | ¥23,564.27 |
250 | ¥222.64176 | ¥55,660.44 |