USBC-HS-UART-5V-3.3V-1800-SPR | ||
---|---|---|
DigiKey Part Number | 3477-USBC-HS-UART-5V-3.3V-1800-SPR-ND | |
Manufacturer | ||
Manufacturer Product Number | USBC-HS-UART-5V-3.3V-1800-SPR | |
Description | CABLE USB TO UART 1.8M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB to UART Cable 5.90' (1.80m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Usage | USB to UART | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | Single Pole, 10 Female Sockets | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.87000 | ¥457.87 |
10 | ¥420.15000 | ¥4,201.50 |
25 | ¥403.98800 | ¥10,099.70 |
50 | ¥390.52180 | ¥19,526.09 |
100 | ¥368.97610 | ¥36,897.61 |