USBC-HS-UART-3.3V-3.3V-1800-SPR | ||
---|---|---|
DigiKey Part Number | 3477-USBC-HS-UART-3.3V-3.3V-1800-SPR-ND | |
Manufacturer | ||
Manufacturer Product Number | USBC-HS-UART-3.3V-3.3V-1800-SPR | |
Description | CABLE USB TO UART 1.8M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB to UART Cable 5.90' (1.80m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Usage | USB to UART | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | Single Pole, 10 Female Sockets | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.35000 | ¥462.35 |
10 | ¥424.25900 | ¥4,242.59 |
25 | ¥407.93880 | ¥10,198.47 |
50 | ¥394.34100 | ¥19,717.05 |
100 | ¥372.58450 | ¥37,258.45 |