USBC-FS-UART-5V-5V-1800-WE | ||
---|---|---|
DigiKey Part Number | 3477-USBC-FS-UART-5V-5V-1800-WE-ND | |
Manufacturer | ||
Manufacturer Product Number | USBC-FS-UART-5V-5V-1800-WE | |
Description | CABLE USB TO TTL SERIAL 5V 1.8M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB to TTL Serial 5V Cable 5.90' (1.80m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Usage | USB to TTL Serial 5V | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | Cable, 6 Wire Leads | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.13000 | ¥322.13 |
10 | ¥282.07300 | ¥2,820.73 |
25 | ¥269.88720 | ¥6,747.18 |
50 | ¥261.18040 | ¥13,059.02 |
100 | ¥252.47440 | ¥25,247.44 |
250 | ¥238.54460 | ¥59,636.15 |