TTL-232R-3V3-PCB | ||
---|---|---|
DigiKey Part Number | 768-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | TTL-232R-3V3-PCB | |
Description | MOD USB SERIAL 3.3V EMBEDDED PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Female | |
Convert To (Adapter End) | PCB | |
Interface | UART | |
Features | - | |
Utilized IC / Part | FT232RQ | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | USB Introduction |
Environmental Information | |
Reference Design Library | UB232R: USB to UART (RS-232) Bridge |
HTML Datasheet | TTL-232R-x-PCB Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.44000 | ¥135.44 |
10 | ¥129.98900 | ¥1,299.89 |
50 | ¥124.46140 | ¥6,223.07 |
100 | ¥120.39670 | ¥12,039.67 |
250 | ¥119.80752 | ¥29,951.88 |
Attribute | Description |
---|---|
Other Names | TTL232R3V3PCB 768-1018 |
Standard Package | 25 |