



V8D1S00B-00000-000 | |
|---|---|
DigiKey Part Number | 432-1300-ND |
Manufacturer | |
Manufacturer Product Number | V8D1S00B-00000-000 |
Description | SWITCH ROCKER SPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.03000 | ¥104.03 |
| 10 | ¥89.75700 | ¥897.57 |
| 25 | ¥84.63640 | ¥2,115.91 |
| 50 | ¥80.94800 | ¥4,047.40 |
| 100 | ¥77.41530 | ¥7,741.53 |
| 250 | ¥72.97100 | ¥18,242.75 |
| 500 | ¥69.77320 | ¥34,886.60 |
| 1,000 | ¥66.70879 | ¥66,708.79 |




















