VVAZB00-000 | ||
---|---|---|
DigiKey Part Number | 432-1311-ND | |
Manufacturer | ||
Manufacturer Product Number | VVAZB00-000 | |
Description | CAP ROCKER RECTANGULAR BLACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Contura V Series | |
Mounting Type | Snap Fit | |
Size | 49.09mm L x 23.88mm W x 12.83mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥20.99500 | ¥209.95 |
25 | ¥20.44120 | ¥511.03 |
50 | ¥20.16420 | ¥1,008.21 |
100 | ¥19.88870 | ¥1,988.87 |
250 | ¥19.61228 | ¥4,903.07 |
500 | ¥19.33602 | ¥9,668.01 |
1,000 | ¥16.29747 | ¥16,297.47 |
5,000 | ¥16.02123 | ¥80,106.15 |