VVCTC00-000 | ||
---|---|---|
DigiKey Part Number | 432-1315-ND | |
Manufacturer | ||
Manufacturer Product Number | VVCTC00-000 | |
Description | CAP ROCKER RECT BLACK/BLUE LENS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black, Blue Lens Snap Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black, Blue Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Contura V Series | |
Mounting Type | Snap Fit | |
Size | 49.09mm L x 23.88mm W x 12.83mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥13.10700 | ¥131.07 |
25 | ¥12.76040 | ¥319.01 |
50 | ¥12.58700 | ¥629.35 |
100 | ¥12.41540 | ¥1,241.54 |
250 | ¥12.24264 | ¥3,060.66 |
500 | ¥12.07024 | ¥6,035.12 |
1,000 | ¥10.17360 | ¥10,173.60 |
5,000 | ¥10.00114 | ¥50,005.70 |