
VVASC00-000 | |
|---|---|
DigiKey Part Number | 432-1310-ND |
Manufacturer | |
Manufacturer Product Number | VVASC00-000 |
Description | CAP ROCKER RECT BLK/RED LENS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black, Red Lens Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | VVASC00-000 Models |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer Carling Technologies | Color Black, Red Lens |
Series | Illumination Illumination Opening |
Packaging Box | For Use With/Related Products Contura V Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 49.09mm L x 23.88mm W x 12.83mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥16.39400 | ¥163.94 |
| 25 | ¥15.75680 | ¥393.92 |
| 50 | ¥15.29500 | ¥764.75 |
| 100 | ¥14.84530 | ¥1,484.53 |
| 250 | ¥14.27076 | ¥3,567.69 |
| 500 | ¥13.85122 | ¥6,925.61 |
| 1,000 | ¥13.44356 | ¥13,443.56 |
| 5,000 | ¥12.54238 | ¥62,711.90 |











