V1D1S00B-00000-000 | ||
---|---|---|
DigiKey Part Number | 432-1295-ND | |
Manufacturer | ||
Manufacturer Product Number | V1D1S00B-00000-000 | |
Description | SWITCH ROCKER SPST 20A 12V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.57000 | ¥74.57 |
10 | ¥67.18200 | ¥671.82 |
25 | ¥64.36840 | ¥1,609.21 |
50 | ¥61.20280 | ¥3,060.14 |
100 | ¥58.74070 | ¥5,874.07 |
250 | ¥55.22328 | ¥13,805.82 |
500 | ¥51.00238 | ¥25,501.19 |
1,000 | ¥49.24368 | ¥49,243.68 |