GRB260A401BBRN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRB260A401BBRN1
GRB260A401BBRN1
GRB260A401BBRN1

GRB260A401BBRN1

DigiKey Part Number
CW118-ND
Manufacturer
Manufacturer Product Number
GRB260A401BBRN1
Description
SWITCH ROCKER SPST 20A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
Incandescent, Red
Illumination Voltage (Nominal)
14 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
cULus, ENEC
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,562
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.09000¥53.09
10¥45.86500¥458.65
25¥43.25640¥1,081.41
50¥41.37380¥2,068.69
100¥39.57280¥3,957.28
250¥37.30684¥9,326.71
500¥35.67578¥17,837.89
1,000¥34.11325¥34,113.25
Manufacturers Standard Package