
2182 | |
|---|---|
DigiKey Part Number | CM2182-ND |
Manufacturer | |
Manufacturer Product Number | 2182 |
Description | LAMP INCAN RT-1.75 WIRE TERM 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.3 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.06000 | ¥12.06 |
| 10 | ¥8.55000 | ¥85.50 |
| 100 | ¥6.40040 | ¥640.04 |
| 500 | ¥5.44842 | ¥2,724.21 |
| 1,000 | ¥5.13743 | ¥5,137.43 |
| 2,000 | ¥4.87370 | ¥9,747.40 |
| 5,000 | ¥4.58589 | ¥22,929.45 |
| 10,000 | ¥4.40667 | ¥44,066.70 |









