Mom-Off-Mom Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,768 In Stock | 1 : ¥86.26000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
654 In Stock | 1 : ¥141.17000 Box | Box | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 10A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.110" (2.8mm) | IP68 - Dust Tight, Waterproof | Sealed - Fully | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | - | |||
110 In Stock | 1 : ¥34.71000 Bulk | Bulk | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Gray | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
712 In Stock | 1 : ¥73.25000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 12.30mm | - | CSA, UL | |||
1,812 In Stock | 1 : ¥96.15000 Box | Box | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
2,609 In Stock | 1 : ¥100.26000 Box | Box | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
415 In Stock | 1 : ¥116.50000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (DC) | - | 30 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Green/Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 37.00mm x 21.10mm | 0°C ~ 55°C | cULus | |||
679 In Stock | 1 : ¥202.04000 Tray | Tray | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 10A (DC) | - | 24 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Solder, Quick Connect - 0.250" (6.3mm) | IP68 - Dust Tight, Waterproof | - | Rectangular - 36.80mm x 21.08mm | -40°C ~ 85°C | - | |||
1,780 In Stock | 1 : ¥204.89000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
835 In Stock | 1 : ¥244.97000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
26 In Stock | 1 : ¥73.25000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.60mm x 14.10mm | - | CSA, UL | |||
192 In Stock | 1 : ¥32.44000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | Mom-Off-Mom | 3A (AC/DC) | 120 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
134 In Stock | 1 : ¥94.55000 Bulk | Bulk | Active | Panel Mount, Flange | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
282 In Stock | 1 : ¥101.54000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | cULus | |||
176 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
287 In Stock | 1 : ¥57.56000 Box | Box | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (AC) | 125 V | - | Flat - Illuminated | Black | No Marking | LED, Green/Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 30.20mm x 13.80mm | 0°C ~ 55°C | cULus, ENEC | |||
289 In Stock | 1 : ¥76.37000 Box | Box | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (AC) | - | 125 V | Flat - Illuminated | White | No Marking | LED, Green/Red | 125 VAC | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 30.23mm x 22.10mm | 0°C ~ 55°C | cULus, ENEC15 | |||
0 In Stock Check Lead Time | 1 : ¥123.49000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Flange | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Flange | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | - | |||
343 In Stock 3,740 Factory | 1 : ¥72.36000 Bulk | Bulk | Obsolete | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.90mm x 12.50mm | -30°C ~ 85°C | CSA, UL | |||
11,193 In Stock 17,634 Factory | 1 : ¥74.47000 Tray | Tray | Obsolete | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 100 : ¥78.59200 Bulk | Bulk | Active | Panel Mount, Flange | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 72 : ¥95.75028 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 72 : ¥102.80528 Bulk | Bulk | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus |