

7105J51ZBE22 | |
|---|---|
DigiKey Part Number | CKN11061-ND |
Manufacturer | |
Manufacturer Product Number | 7105J51ZBE22 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7105J51ZBE22 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.91000 | ¥120.91 |
| 10 | ¥104.35100 | ¥1,043.51 |
| 25 | ¥98.39320 | ¥2,459.83 |
| 50 | ¥94.10420 | ¥4,705.21 |
| 100 | ¥89.99580 | ¥8,999.58 |
| 300 | ¥83.83323 | ¥25,149.97 |
| 500 | ¥81.10732 | ¥40,553.66 |
| 1,000 | ¥77.54337 | ¥77,543.37 |

