C&K Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
781 In Stock | 1 : ¥97.28000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | cULus | |||
1,282 In Stock | 1 : ¥102.37000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
551 In Stock | 1 : ¥46.38000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Red | ON OFF, Vertical | LED, Red | 12 VDC | Solder, Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | cULus | |||
665 In Stock | 1 : ¥67.15000 Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPDT | On-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.20mm x 12.90mm | -30°C ~ 65°C | cULus | |||
1,166 In Stock | 1 : ¥68.06000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | UL | |||
1,065 In Stock | 1 : ¥95.23000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
182 In Stock | 1 : ¥96.46000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
103 In Stock | 1 : ¥96.71000 Tray | Tray | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
165 In Stock | 1 : ¥108.94000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 20.32mm x 12.70mm | -30°C ~ 85°C | cULus | |||
261 In Stock | 1 : ¥123.55000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 20.32mm x 12.70mm | -30°C ~ 85°C | cULus | |||
20 In Stock | 1 : ¥135.78000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
16 In Stock | 1 : ¥142.10000 Tray | Tray | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
197 In Stock | 1 : ¥95.31000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | UL | |||
134 In Stock | 1 : ¥95.47000 Bulk | Bulk | Active | Panel Mount, Flange | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 1 : ¥98.35000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
282 In Stock | 1 : ¥102.53000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | cULus | |||
46 In Stock | 1 : ¥115.92000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
14 In Stock | 1 : ¥116.24000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | cULus | |||
14 In Stock | 1 : ¥138.90000 Tray | Tray | Active | Through Hole, Right Angle | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | UL | |||
0 In Stock Check Lead Time | 1 : ¥150.64000 Tray | Tray | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | White | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
630 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (AC) | 125 V | - | Convex (Reverse V) | Black | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | cULus | |||
601 In Stock | 1 : ¥46.38000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Green | ON OFF, Vertical | LED, Green | 12 VDC | Solder, Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | cULus | |||
80 In Stock | 1 : ¥101.14000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 80 : ¥62.03288 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 80 : ¥70.53475 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Red | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus |