Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
E101J1ABE2
E101J1ABE2

E101J1ABE2

DigiKey Part Number
CKN2069-ND
Manufacturer
Manufacturer Product Number
E101J1ABE2
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
E101J1ABE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Features
Sealed - Flux Protection
Mounting Type
Through Hole, Right Angle
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
40,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E101J1A3BE2C&K12E101J1A3BE2-ND¥119.34000Parametric Equivalent
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.89000¥112.89
10¥97.42900¥974.29
40¥89.13000¥3,565.20
80¥85.24200¥6,819.36
120¥83.04317¥9,965.18
280¥78.62314¥22,014.48
520¥75.53623¥39,278.84
1,000¥72.40175¥72,401.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.