T101J1AVBE2 | ||
---|---|---|
DigiKey Part Number | CKN9895-ND | |
Manufacturer | ||
Manufacturer Product Number | T101J1AVBE2 | |
Description | SWITCH ROCKER SPDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | T101J1AVBE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.85000 | ¥95.85 |
10 | ¥86.61500 | ¥866.15 |
25 | ¥82.44640 | ¥2,061.16 |
40 | ¥78.27825 | ¥3,131.13 |
80 | ¥75.49975 | ¥6,039.98 |
240 | ¥70.86817 | ¥17,008.36 |
440 | ¥64.84657 | ¥28,532.49 |
960 | ¥57.32554 | ¥55,032.52 |