M2018TXG13-DA | ||
---|---|---|
DigiKey Part Number | 360-4011-ND | |
Manufacturer | ||
Manufacturer Product Number | M2018TXG13-DA | |
Description | SWITCH ROCKER SPDT 0.4VA 28V | |
Customer Reference | ||
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | M2018TXG13-DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.47000 | ¥74.47 |
10 | ¥67.12800 | ¥671.28 |
25 | ¥64.31360 | ¥1,607.84 |
40 | ¥61.15075 | ¥2,446.03 |
80 | ¥58.69038 | ¥4,695.23 |
230 | ¥55.17548 | ¥12,690.36 |
440 | ¥50.95839 | ¥22,421.69 |
945 | ¥49.20111 | ¥46,495.05 |