
300SP4J2GRYVS2RE | |
|---|---|
DigiKey Part Number | 141-300SP4J2GRYVS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 300SP4J2GRYVS2RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 300SP4J2GRYVS2RE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Gray |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.18000 | ¥41.18 |
| 10 | ¥35.54400 | ¥355.44 |
| 25 | ¥33.52320 | ¥838.08 |
| 50 | ¥32.06440 | ¥1,603.22 |
| 180 | ¥29.53217 | ¥5,315.79 |
| 360 | ¥28.24294 | ¥10,167.46 |
| 540 | ¥27.51413 | ¥14,857.63 |
| 1,080 | ¥26.30977 | ¥28,414.55 |





