



Y30HR87A1FP | |
|---|---|
DigiKey Part Number | 108-Y30HR87A1FPTR-ND - Tape & Reel (TR) 108-Y30HR87A1FPCT-ND - Cut Tape (CT) 108-Y30HR87A1FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y30HR87A1FP |
Description | SWITCH TACT SPST-NO 0.042A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.042A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 979gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.09000 | ¥20.09 |
| 10 | ¥16.87800 | ¥168.78 |
| 25 | ¥15.64920 | ¥391.23 |
| 100 | ¥13.93980 | ¥1,393.98 |
| 250 | ¥12.93476 | ¥3,233.69 |
| 500 | ¥12.24888 | ¥6,124.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥11.35243 | ¥15,893.40 |
| 2,800 | ¥10.82986 | ¥30,323.61 |
| 4,200 | ¥10.55291 | ¥44,322.22 |
| 7,000 | ¥10.23292 | ¥71,630.44 |








