



KSC461J 70SH LFS PF | |
|---|---|
DigiKey Part Number | CKN11985TR-ND - Tape & Reel (TR) CKN11985CT-ND - Cut Tape (CT) CKN11985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC461J 70SH LFS PF |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC461J 70SH LFS PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 637gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 1.00mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.41000 | ¥74.10 |
| 25 | ¥6.89040 | ¥172.26 |
| 100 | ¥6.14180 | ¥614.18 |
| 250 | ¥5.68984 | ¥1,422.46 |
| 500 | ¥5.37624 | ¥2,688.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.08929 | ¥5,089.29 |
| 2,000 | ¥4.82963 | ¥9,659.26 |
| 3,000 | ¥4.69034 | ¥14,071.02 |
| 5,000 | ¥4.52788 | ¥22,639.40 |
| 7,000 | ¥4.42856 | ¥30,999.92 |
| 10,000 | ¥4.32977 | ¥43,297.70 |











