
SKSTADE010 | |
|---|---|
DigiKey Part Number | 4809-SKSTADE010TR-ND - Tape & Reel (TR) 4809-SKSTADE010CT-ND - Cut Tape (CT) 4809-SKSTADE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSTADE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.95mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 8.50mm x 8.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 1020gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.90mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.76100 | ¥127.61 |
| 25 | ¥11.84280 | ¥296.07 |
| 100 | ¥10.54760 | ¥1,054.76 |
| 250 | ¥9.77976 | ¥2,444.94 |
| 500 | ¥9.25330 | ¥4,626.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥8.51870 | ¥12,778.05 |
| 3,000 | ¥8.11791 | ¥24,353.73 |
| 4,500 | ¥7.90516 | ¥35,573.22 |
| 7,500 | ¥7.65883 | ¥57,441.22 |
| 10,500 | ¥7.50923 | ¥78,846.91 |











