
1.14.205.111/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.205.111/0000TR-ND - Tape & Reel (TR) 1715-1.14.205.111/0000CT-ND - Cut Tape (CT) 1715-1.14.205.111/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.205.111/0000 |
Description | SWITCH TACT DPST-NO/NC 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch DPST-NO/NC Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1.14.205.111/0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 816gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 10 | ¥37.55200 | ¥375.52 |
| 25 | ¥34.78480 | ¥869.62 |
| 100 | ¥31.02370 | ¥3,102.37 |
| 250 | ¥28.86604 | ¥7,216.51 |
| 500 | ¥27.41622 | ¥13,708.11 |
| 1,000 | ¥27.07585 | ¥27,075.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥24.90146 | ¥52,293.07 |











