
1.14.005.011/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.011/0000TR-ND - Tape & Reel (TR) 1715-1.14.005.011/0000CT-ND - Cut Tape (CT) 1715-1.14.005.011/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.005.011/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 1224gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 1.10mm | |
Mechanical Life | 250,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥18.57300 | ¥185.73 |
| 25 | ¥17.21720 | ¥430.43 |
| 100 | ¥15.33740 | ¥1,533.74 |
| 250 | ¥14.23472 | ¥3,558.68 |
| 500 | ¥13.48418 | ¥6,742.09 |
| 1,000 | ¥12.80724 | ¥12,807.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥11.93334 | ¥25,060.01 |
| 4,200 | ¥11.41230 | ¥47,931.66 |
| 6,300 | ¥11.13750 | ¥70,166.25 |






