PTH-22428 | ||
---|---|---|
DigiKey Part Number | 377-2693-ND | |
Manufacturer | ||
Manufacturer Product Number | PTH-22428 | |
Description | BOX PC GRAY 13.78"L X 9.84"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Polycarbonate (PC) Gray Hinged Door, Lid 13.780" L x 9.840" W (350.01mm x 249.94mm) X 5.910" (150.11mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.780" L x 9.840" W (350.01mm x 249.94mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 136in² (877cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.59000 | ¥713.59 |
10 | ¥595.43700 | ¥5,954.37 |
25 | ¥503.10480 | ¥12,577.62 |