092330090 | ||
---|---|---|
DigiKey Part Number | 902-1367-ND | |
Manufacturer | ||
Manufacturer Product Number | 092330090 | |
Description | BOX ABS GRAY 11.81"L X 9.06"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Gray Cover Included 11.811" L x 9.055" W (300.00mm x 230.00mm) X 3.346" (85.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 092330090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 9.055" W (300.00mm x 230.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 107in² (690cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥664.88000 | ¥664.88 |
5 | ¥620.54600 | ¥3,102.73 |
10 | ¥609.47100 | ¥6,094.71 |
25 | ¥598.39200 | ¥14,959.80 |
50 | ¥589.52620 | ¥29,476.31 |
100 | ¥576.22860 | ¥57,622.86 |