AN-1307-AB | |
---|---|
DigiKey Part Number | 377-2402-ND |
Manufacturer | |
Manufacturer Product Number | AN-1307-AB |
Description | BOX ALUM BLACK 8.76"L X 5.76"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 8.764" L x 5.758" W (222.61mm x 146.25mm) X 2.177" (55.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.764" L x 5.758" W (222.61mm x 146.25mm) | |
Height | 2.177" (55.30mm) | |
Area (L x W) | 50.5in² (326cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.57000 | ¥385.57 |
10 | ¥321.31000 | ¥3,213.10 |
100 | ¥289.40010 | ¥28,940.01 |
250 | ¥272.00528 | ¥68,001.32 |