IA-6163 | |
---|---|
DigiKey Part Number | 377-1564-ND |
Manufacturer | |
Manufacturer Product Number | IA-6163 |
Description | CASE ALUM MULT 12.93"L X 10.16"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum with Plastic Bezels, Handle Multiple End Panel(s) 12.930" L x 10.160" W (328.42mm x 258.06mm) X 4.020" (102.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 12.930" L x 10.160" W (328.42mm x 258.06mm) | |
Height | 4.020" (102.11mm) | |
Area (L x W) | 131in² (845cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Multiple | |
Thickness | - | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 5.6 lbs (2.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,544.19000 | ¥1,544.19 |
10 | ¥1,289.34400 | ¥12,893.44 |