1598JGY | ||
---|---|---|
DigiKey Part Number | HM179-ND | |
Manufacturer | ||
Manufacturer Product Number | 1598JGY | |
Description | BOX PLASTIC GRY 11.03"L X 7.85"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Split Sides and End Panel(s) 11.028" L x 7.854" W (280.11mm x 199.49mm) X 2.984" (75.79mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1598JGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.028" L x 7.854" W (280.11mm x 199.49mm) | |
Height | 2.984" (75.79mm) | |
Area (L x W) | 86.6in² (559cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.52000 | ¥255.52 |
5 | ¥240.52000 | ¥1,202.60 |
10 | ¥225.49300 | ¥2,254.93 |
25 | ¥210.45760 | ¥5,261.44 |
50 | ¥206.69880 | ¥10,334.94 |
100 | ¥202.94080 | ¥20,294.08 |
250 | ¥199.93432 | ¥49,983.58 |