
1598JBK | |
|---|---|
DigiKey Part Number | HM170-ND |
Manufacturer | |
Manufacturer Product Number | 1598JBK |
Description | BOX PLAS BLACK 11.03"L X 7.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 11.028" L x 7.854" W (280.11mm x 199.49mm) X 2.984" (75.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598JBK Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Card Guides, Flame Retardant, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 11.028" L x 7.854" W (280.11mm x 199.49mm) | Shipping Info Shipped from DigiKey |
Height 2.984" (75.79mm) | Weight 1.6 lbs (725.7 g) |
Area (L x W) 86.6in² (559cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.96000 | ¥314.96 |
| 5 | ¥265.39800 | ¥1,326.99 |
| 10 | ¥246.69600 | ¥2,466.96 |
| 25 | ¥224.10760 | ¥5,602.69 |
| 50 | ¥208.49380 | ¥10,424.69 |
| 100 | ¥200.65840 | ¥20,065.84 |










