UPS 350-17-9-BLUE/WHITE | ||
---|---|---|
DigiKey Part Number | L183-ND | |
Manufacturer | ||
Manufacturer Product Number | UPS 350-17-9-BLUE/WHITE | |
Description | CABINET ALUM 16.75"L X 8.88"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cabinet Metal, Aluminum Blue, White End Panel(s) 16.750" L x 8.875" W (425.45mm x 225.43mm) X 3.313" (84.15mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 16.750" L x 8.875" W (425.45mm x 225.43mm) | |
Height | 3.313" (84.15mm) | |
Area (L x W) | 149in² (961cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue, White | |
Thickness | 0.063" (1.60mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,322.64000 | ¥1,322.64 |
5 | ¥1,298.99400 | ¥6,494.97 |
10 | ¥1,275.37300 | ¥12,753.73 |
25 | ¥1,256.48040 | ¥31,412.01 |
50 | ¥1,228.13980 | ¥61,406.99 |