Plastic, ABS Panel, Inner 10.510" L x 6.690" W x 0.130" H (266.95mm x 169.93mm x 3.30mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, ABS Panel, Inner 10.510" L x 6.690" W x 0.130" H (266.95mm x 169.93mm x 3.30mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBX-32916-PL

DigiKey Part Number
377-2642-ND
Manufacturer
Manufacturer Product Number
NBX-32916-PL
Description
PANEL PLASTIC 10.51X6.69X.13"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, ABS Panel, Inner 10.510" L x 6.690" W x 0.130" H (266.95mm x 169.93mm x 3.30mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Bud Industries
For Use With/Related Products
NBF Series
Series
Size / Dimension
10.510" L x 6.690" W x 0.130" H (266.95mm x 169.93mm x 3.30mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Plastic, ABS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Factory Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.62000¥96.62
10¥86.10400¥861.04
Manufacturers Standard Package