
NBF-32114 | |
|---|---|
DigiKey Part Number | NBF-32114-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32114 |
Description | BOX ABS/PC GRAY 7.08"L X 7.08"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 7.080" L x 7.080" W (179.83mm x 179.83mm) X 5.900" (149.86mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.115" (2.92mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 7.080" L x 7.080" W (179.83mm x 179.83mm) | Material Flammability Rating UL94 5VA |
Height 5.900" (149.86mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 50.0in² (323cm²) | Weight 1.5 lbs (680.4 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥358.11000 | ¥358.11 |




