NBX-32914 | ||
---|---|---|
DigiKey Part Number | NBX-32914-ND | |
Manufacturer | ||
Manufacturer Product Number | NBX-32914 | |
Description | PANEL METAL 6.89X6.89X.06" - NBX | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Panel, Inner 6.890" L x 6.890" W x 0.060" H (175.01mm x 175.01mm x 1.52mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 6.890" L x 6.890" W x 0.060" H (175.01mm x 175.01mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.95000 | ¥90.95 |