

NBF-32220 | |
|---|---|
DigiKey Part Number | NBF-32220-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32220 |
Description | BOX ABS/PC 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 11.810" L x 7.870" W (299.97mm x 199.90mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.145" (3.68mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 11.810" L x 7.870" W (299.97mm x 199.90mm) | Material Flammability Rating UL94 5VA |
Height 7.870" (199.90mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 92.9in² (599cm²) | Weight 2.8 lbs (1.3 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥569.85000 | ¥569.85 |
| 25 | ¥554.51800 | ¥13,862.95 |




