NBX-32916 | ||
---|---|---|
DigiKey Part Number | 377-2827-ND | |
Manufacturer | ||
Manufacturer Product Number | NBX-32916 | |
Description | PANEL METAL 10.51X6.69X.06" NBX | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Panel, Inner 10.510" L x 6.690" W x 0.060" H (266.95mm x 169.93mm x 1.52mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 10.510" L x 6.690" W x 0.060" H (266.95mm x 169.93mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.14000 | ¥127.14 |
10 | ¥106.09200 | ¥1,060.92 |
100 | ¥95.56830 | ¥9,556.83 |
250 | ¥93.67292 | ¥23,418.23 |