PTQ-11048 | ||
---|---|---|
DigiKey Part Number | 377-2239-ND | |
Manufacturer | ||
Manufacturer Product Number | PTQ-11048 | |
Description | BOX PLASTIC GRAY 8.6"L X 6.3"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 8.599" L x 6.299" W (218.41mm x 160.00mm) X 3.937" (100.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.599" L x 6.299" W (218.41mm x 160.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 54.2in² (350cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.126" (3.20mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.23000 | ¥281.23 |
10 | ¥234.49800 | ¥2,344.98 |
25 | ¥207.87040 | ¥5,196.76 |