
PD-AS-951/12-24 | |
|---|---|
DigiKey Part Number | 150-PD-AS-951/12-24-ND |
Manufacturer | |
Manufacturer Product Number | PD-AS-951/12-24 |
Description | 12-24VDC SPLITTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V, 24V Power Over Ethernet (POE) 2 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 54W |
Manufacturer Microchip Technology | Compliance IEEE802.3af, IEEE802.3at |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Mounting Type Desktop |
Type Splitter | Approval Agency CE |
Voltage - Input 44 ~ 57V | Input Connector RJ45 (Data, Power) |
Number of Ports 2 | Output Connector RJ45 (Data, Power) |
Voltage - Output 12V, 24V | Base Product Number |
Current - Output 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥659.68000 | ¥659.68 |
| 100 | ¥589.01270 | ¥58,901.27 |




