NBB-10243 | |
---|---|
DigiKey Part Number | 377-1142-ND |
Manufacturer | |
Manufacturer Product Number | NBB-10243 |
Description | BOX ABS/PC GRAY 11.28"L X 7.48"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.280" L x 7.475" W (286.51mm x 189.87mm) | |
Height | 5.515" (140.08mm) | |
Area (L x W) | 84.3in² (544cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.133" (3.38mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.01000 | ¥510.01 |
10 | ¥425.00900 | ¥4,250.09 |
25 | ¥377.19680 | ¥9,429.92 |