NBA-10144 | ||
---|---|---|
DigiKey Part Number | 377-1138-ND | |
Manufacturer | ||
Manufacturer Product Number | NBA-10144 | |
Description | BOX ABS GRAY 11.83"L X 7.85"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 11.832" L x 7.848" W (300.53mm x 199.34mm) X 7.085" (179.96mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.832" L x 7.848" W (300.53mm x 199.34mm) | |
Height | 7.085" (179.96mm) | |
Area (L x W) | 92.9in² (599cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.140" (3.56mm) | |
Features | PCB Supports, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3.8 lbs (1.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥779.89000 | ¥779.89 |
10 | ¥649.41300 | ¥6,494.13 |
25 | ¥576.41720 | ¥14,410.43 |