NBX-10980 | |
---|---|
DigiKey Part Number | 377-2816-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10980 |
Description | PANEL INTERNAL 6.7" X 10.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.500" L x 6.700" W x 0.062" H (266.70mm x 170.18mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBA, NBB Series | |
Size / Dimension | 10.500" L x 6.700" W x 0.062" H (266.70mm x 170.18mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.60000 | ¥81.60 |
10 | ¥68.00100 | ¥680.01 |
50 | ¥61.20120 | ¥3,060.06 |
100 | ¥60.03250 | ¥6,003.25 |