


PEC11R-4020K-S0024 | |
|---|---|
DigiKey Part Number | PEC11R-4020K-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4020K-S0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4020K-S0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 5 | ¥15.63000 | ¥78.15 |
| 10 | ¥14.63700 | ¥146.37 |
| 25 | ¥13.42280 | ¥335.57 |
| 75 | ¥12.09547 | ¥907.16 |
| 150 | ¥11.32527 | ¥1,698.79 |
| 300 | ¥10.60117 | ¥3,180.35 |
| 525 | ¥10.04888 | ¥5,275.66 |
| 1,050 | ¥9.40182 | ¥9,871.91 |







