ATmega328 Arduino Pro Mini 328 5V/16MHz AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega328 Arduino Pro Mini 328 5V/16MHz AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
DEV-11113
DEV-11113

11113

DigiKey Part Number
1568-11113-ND
Manufacturer
Manufacturer Product Number
11113
Description
ARDUINO PRO MINI 328 5V/16MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATmega328 Arduino Pro Mini 328 5V/16MHz AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
AVR
Mfr
Platform
Series
Utilized IC / Part
ATmega328
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 801
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.64000¥100.64
Manufacturers Standard Package