General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
G5LE-1-E DC5
G5LE-1-E DC5
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5LE-1-E DC5

DigiKey Part Number
Z2616-ND
Manufacturer
Manufacturer Product Number
G5LE-1-E DC5
Description
RELAY GEN PURPOSE SPDT 16A 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5LE-1-E DC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
3.75 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Indium (AgSnIn)
Switching Voltage
250VAC - Max
Approval Agency
CSA, UR, VDE
Load - Max Switching
4000VA
Relay Type
Coil Current
79.4 mA
Coil Resistance
63 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,655
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.61000¥25.61
10¥22.83000¥228.30
25¥21.79840¥544.96
50¥21.05360¥1,052.68
100¥20.33190¥2,033.19
250¥19.41552¥4,853.88
500¥18.74906¥9,374.53
1,000¥18.10525¥18,105.25
5,000¥16.69258¥83,462.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.