PEC11L-4115F-S0020 | ||
---|---|---|
DigiKey Part Number | PEC11L-4115F-S0020-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11L-4115F-S0020 | |
Description | ROTARY ENCODER MECHANICAL 20PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.34000 | ¥25.34 |
10 | ¥22.24600 | ¥222.46 |
25 | ¥19.94520 | ¥498.63 |
75 | ¥19.17747 | ¥1,438.31 |
150 | ¥18.41013 | ¥2,761.52 |
300 | ¥17.64280 | ¥5,292.84 |
450 | ¥14.57453 | ¥6,558.54 |
975 | ¥13.80748 | ¥13,462.29 |
4,950 | ¥11.50623 | ¥56,955.84 |